This filtered circular connector features 85 contacts and a maximum voltage rating of 200VDC. It is designed for wall mount applications and has a straight body orientation. The connector operates within a temperature range of -55 to 125°C. The termination method is solder cup, and the contact gender is RCP.
Amphenol 21-240022-41P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 21-240022-41P to view detailed technical specifications.
No datasheet is available for this part.