This filtered circular connector features a 3-pin design with a maximum voltage rating of 200VDC. It is constructed with a straight body orientation and a jam nut mounting mechanism. The operating temperature range spans from -55°C to 125°C. The connector is designed for general use in various applications.
Amphenol 21-258312-3P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.