This 8-contact circular connector features a filtered design and is rated for 200VDC. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is -55°C to 125°C. The connector has 8 terminals and a solder cup termination method.
Amphenol 21-258312-8P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.