
75 Ohm F Type coaxial connector with straight orientation, designed for RG-59 cable termination via crimp. Features brass body with nickel plating, brass and copper contacts plated with gold and tin, and polypropylene insulation. Operates at frequencies up to 2GHz, with a voltage rating of 500V and 500 mating cycles. Suitable for free-hanging or cable mounting, this RoHS compliant component has a silver housing and operates within a temperature range of -40°C to 60°C.
Amphenol 222117 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass, Copper |
| Contact Plating | Gold, Tin |
| Depth | 11mm |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 19.4mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F Type |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
