
Right-angle RF F connector receptacle featuring a brass body with nickel plating and a tin-plated center contact. Designed for 75-ohm impedance and operation up to 2GHz, this connector offers 500 mating cycles. It supports through-hole, panel, and bulkhead mounting with a front-side nut, and is suitable for PCB applications. The dielectric is PP, and the contact material is copper and brass with gold and tin plating. Rated for 500V, it operates within a temperature range of -55°C to 60°C and is RoHS compliant.
Amphenol 222128-10 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Depth | 9.5mm |
| Dielectric Material | PP |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 35.6mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.427873oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222128-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
