
Right-angle RF connector for PCB mounting, featuring a brass body with nickel plating and a solder terminal. This receptacle offers a 75 Ohm impedance and operates up to 2GHz, with a voltage rating of 500V. Constructed with brass contacts plated in gold and tin, and a PTFE dielectric, it supports 500 mating cycles and operates within a temperature range of -55°C to 85°C.
Amphenol 222131 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 26.2mm |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 9.5mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.450801oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
