This zinc die cast RF termination features a nickel plated body and steel contacts with nickel and tin lead plating. The PTFE dielectric material and polytetrafluoroethylene insulation ensure reliable performance. Operating frequency range is 0 to 3 GHz, with a maximum frequency of 3 GHz. The component is packaged in a bag and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 222154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc, ZINC DIE CAST |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin, Lead |
| Depth | 11mm |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.5mm |
| Max Frequency | 3GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.117462oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
