Amphenol 222155 technical specifications.
| Type | Type F |
| Gender | PL |
| Body Orientation | Straight |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 222155 to view detailed technical specifications.
No datasheet is available for this part.