Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 222184 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 222184 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 316 |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Solder |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222184 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
