
This RF connector adapter features a straight, free-hanging design with male to female gender configuration. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers 50 Ohm impedance and operates from 0 to 4 GHz with a maximum frequency of 4GHz. The center contact is gold-plated bronze, ensuring reliable signal transmission. Rated for operation between -65°C and 165°C, this lead-free and RoHS compliant adapter is designed for demanding applications.
Amphenol 242101 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.78mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
