
RF Connector Adapter, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This adapter offers a 50 Ohm impedance, a maximum operating frequency of 2.5 GHz, and a temperature range of -65°C to 165°C. It connects a female gender type A to a male gender type B, with gold-plated center contacts made from bronze, brass, or phosphor bronze. The component is RoHS compliant and designed for free-hanging mounting.
Amphenol 242109 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.83mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.