
RF connector adapter, N to RP-SMA, featuring a straight, free-hanging mount. This adapter boasts a 50 Ohm impedance, brass body with nickel plating, and a PTFE dielectric. It includes gold-plated copper center contacts and supports a maximum frequency of 11GHz. Operating temperature range is -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 242112RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.32mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.149226oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242112RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
