This SMA-TNC adapter features a straight body orientation and panel mount design, suitable for operating frequencies up to 11GHz and an impedance of 50 Ohms. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius. The adapter has a gold-plated contact for reliable connections.
Checking distributor stock and pricing after the page loads.
| Type | SMA-TNC Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |