
This RF adapter facilitates a straight transition between TNC plug and N jack interfaces, featuring a 50 Ohm impedance and a maximum frequency of 11GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze center contacts and PTFE dielectric for reliable signal integrity. The adapter supports normal and reverse polarity and is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 242131RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 40.22mm |
| Max Frequency | 11GHz |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.386267oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242131RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.