
RF coaxial adapter, N to TNC type, featuring a straight, free-hanging mount. This adapter operates from 0Hz to 11GHz with a 50 Ohm impedance. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze center contacts and PTFE dielectric for reliable signal transmission. Designed for dual female gender connections, it supports normal and reverse polarity and is RoHS compliant.
Amphenol 242132RP technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 34.7mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.104075oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242132RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
