
Straight adapter for coaxial applications, featuring a brass body with nickel plating and a PTFE dielectric. This male-to-male connector boasts gold-plated bronze contacts for optimal signal integrity, operating at 50 Ohms impedance up to 11GHz. Designed for free-hanging mounting, it offers normal and reverse polarity and is RoHS compliant.
Sign in to ask questions about the Amphenol 242133RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242133RP technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Frequency | 11GHz |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.104075oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242133RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.