
Straight, 50 Ohm impedance adapter with a maximum operating frequency of 2.5 GHz. Features brass body with nickel plating and gold-plated center contacts made from bronze. Dielectric is PTFE, and the unit is designed for free-hanging mounting. Operating temperature range is -65°C to 165°C.
Amphenol 242134 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 33.8mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.764034oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
