
Straight RF connector adapter featuring a 50 Ohm impedance, designed for free-hanging mounting. Constructed with a brass body and bronze plating, it utilizes silver-plated copper contacts and a PTFE dielectric for reliable signal transmission up to 6 GHz. This adapter offers a mating cycle rating of 500, operates within a temperature range of -55°C to 155°C, and boasts IP67, waterproof, and dust-tight ratings.
Amphenol 242135 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Bronze |
| Polarity | Normal |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
