Straight N-7/16 adapter, operating from 0Hz to 6GHz with 50 Ohm impedance. Features brass body with bronze plating, silver-plated center contact, and gold-plated contacts. Constructed with PTFE dielectric and brass/copper contacts, this free-hanging connector offers 500 mating cycles and IP67, waterproof, and dust-tight ratings. Maximum operating temperature is 155°C, with a length of 46.6mm.
Sign in to ask questions about the Amphenol 242138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242138 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 46.6mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Silver |
| Polarity | Normal |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
