
Straight RF connector adapter featuring SMA male to MMCX female interfaces. Constructed with a brass body plated in gold, this adapter boasts a 50 Ohm impedance and a maximum operating frequency of 6GHz. The center contact is gold-plated copper and brass, with a PTFE dielectric. Designed for free-hanging mounting, it operates within a temperature range of -65°C to 165°C and is RoHS compliant.
Sign in to ask questions about the Amphenol 242140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242140 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
