
RF connector adapter featuring SMA male to SMB female interfaces. This straight, free-hanging adapter boasts a 50 Ohm impedance and operates from DC to 4 GHz. Constructed with a brass body and center contact, both plated in gold, it utilizes a PTFE dielectric for reliable performance. The component is RoHS compliant and operates within a temperature range of -65°C to 165°C.
Amphenol 242144 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.236336oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
