
Straight RF connector adapter featuring brass body with nickel plating and gold-plated brass center contact. Designed for 50 Ohm impedance, this adapter operates from DC to 4 GHz with a maximum frequency of 4GHz. It utilizes PTFE dielectric material and offers a temperature range of -65°C to 165°C. The free-hanging, male-to-male configuration ensures reliable signal transmission.
Sign in to ask questions about the Amphenol 242151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242151 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.694897oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
