RF coaxial adapter featuring a straight, straight coupling orientation with female-female gender types. This BNC-type adapter operates from 0Hz to 2GHz with a 75 Ohm impedance, utilizing gold-plated bronze center contacts and PTFE dielectric for reliable signal transmission. Constructed with a brass body plated in nickel, it offers a maximum operating temperature of 165°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 242161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242161 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.347096oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.