
Straight RF coaxial adapter with 50 Ohm impedance, designed for frequencies from 0Hz to 2.5GHz. Features brass body with gold plating and gold-plated bronze, brass, and phosphor bronze center contacts. Utilizes PTFE dielectric material for reliable performance across a temperature range of -65°C to 165°C. This free-hanging, single-contact adapter offers normal polarity and is RoHS compliant.
Sign in to ask questions about the Amphenol 242165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242165 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 33.1mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.765445oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.