RF Coaxial Adapter, SMA to SMC, 50 Ohm impedance, operating from 0Hz to 10GHz. Features a straight adapter style with a male SMA connector and a female SMC connector. Constructed with a brass body plated in nickel, and a PTFE dielectric. Center contact is gold-plated copper, with gold plating on the contact itself. Rated for a maximum operating temperature of 165°C and a minimum of -65°C.
Sign in to ask questions about the Amphenol 242174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242174 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.4mm |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.23369oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.