
Straight RF connector adapter featuring SMA female to SMC male interfaces. Constructed with a brass body plated in gold, it utilizes a copper center contact also plated in gold. The dielectric is PTFE, ensuring 50 Ohm impedance and a maximum frequency of 10GHz. This free-hanging adapter operates within a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 242175 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.339512oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
