RF coaxial adapter with straight, free-hanging mount. Features 50 Ohm impedance, operating frequency from 0 to 10 GHz, and a maximum frequency of 10 GHz. Constructed with a brass body plated in gold, and a PTFE dielectric. Both female SMA connectors are gold-plated with copper center contacts. RoHS compliant and rated for operating temperatures from -65°C to 165°C.
Sign in to ask questions about the Amphenol 242176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242176 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.264555oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.