RF coaxial adapter featuring a straight orientation and panel/bulkhead mount. This SMA to SMB adapter operates from 0Hz to 4GHz with a 50 Ohm impedance. Constructed with a brass body and gold plating, it utilizes copper contacts with gold plating and a PTFE dielectric. Both genders are female, and it is RoHS compliant.
Sign in to ask questions about the Amphenol 242182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242182 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.137568oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.