
Straight RF connector adapter featuring a brass body with gold plating and a PTFE dielectric. This free-hanging, SMB package adapter offers a 50 Ohm impedance and a maximum operating frequency of 4GHz. Constructed with bronze center contacts plated in gold, it operates within a temperature range of -65°C to 165°C. The adapter is RoHS compliant and lead-free.
Amphenol 242186 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.24339oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.