
RF connector adapter featuring a straight, BNC to MCX interface with a male to female gender configuration. Constructed with a brass body plated in nickel and a copper contact material with gold plating, this 50-ohm impedance adapter utilizes a PTFE dielectric for reliable signal transmission. Operating within a temperature range of -65°C to 165°C, it supports frequencies up to 4GHz and is RoHS compliant.
Amphenol 242203 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 21.6mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.342157oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
