
RF Connector Adapter, Straight, 50 Ohm impedance, featuring a Brass and Copper body with Nickel plating and Gold plated center contacts made of Bronze. This adapter utilizes PTFE dielectric material and offers a maximum operating frequency of 4GHz. Designed for free-hanging mounting, it connects a Female Type A to a Male Type B gender configuration.
Amphenol 242204 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass, Copper |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 21.4mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.236336oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
