Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST RCP/PL Silver
Amphenol 242265 technical specifications.
| Type | Type N-SMA Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 242265 to view detailed technical specifications.
No datasheet is available for this part.