This SMA to SMA coaxial cable assembly features a 24inch length and 50R impedance. It has a maximum frequency of 1GHz and is packaged in bulk. The assembly is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 245101-04-24.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 245101-04-24.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 1GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 245101-04-24.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.