The 245103-02-72.00 is an RF coaxial cable assembly featuring a straight BNC plug to a right-angle (90 degree) SMB plug. The assembly utilizes high-quality RG-174 flexible coaxial cable with an impedance of 50 Ohms and a total length of 72 inches (1.83 meters).
Checking distributor stock and pricing after the page loads.
| Connector A | BNC Straight Plug |
| Connector B | SMB 90° Plugdegrees |
| Length | 72inches |
| Length (Metric) | 1.83m |
| Impedance | 50ohm |
| Cable Type | RG-174 |
| RoHS | Compliant |