Cable Assembly Coaxial 0.25m MMCX to SMA M-F Bag
Amphenol 245106-02-M0.25 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | MMCX |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 245106-02-M0.25 to view detailed technical specifications.
No datasheet is available for this part.