
Right angle RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with a brass body plated in nickel, it utilizes a PTFE dielectric and brass center contact with gold plating. This connector supports up to 500 mating cycles, has a voltage rating of 335V, and operates within a temperature range of -65°C to 165°C.
Amphenol 252100 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 252100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
