
RF coaxial connector, straight cable mount, 50 Ohm impedance, operating frequency from 0 to 6 GHz. Features brass and copper body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Rated for 225V, 500 mating cycles, and operates from -65°C to 165°C. Crimp termination, bulk packaging, RoHS compliant.
Amphenol 252101 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 225V |
| Weight | 0.035979oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.