
RF MCX connector, male, right-angle cable mount plug with a 50 Ohm impedance and 6 GHz maximum frequency. Features brass and copper body with gold plating, brass center contact with gold plating, and PTFE dielectric. Crimp termination, 500 mating cycles, and 335V voltage rating. Operates from -65°C to 165°C.
Amphenol 252102 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
