
RF MCX connector, female, straight orientation, designed for PCB mounting via through-hole termination with solder. Features a 50 Ohm impedance and operates up to 6 GHz, with a maximum insertion loss of 0.1dB. Constructed with a brass body plated in gold, and copper contacts also plated in gold. Dielectric is PTFE, supporting a voltage rating of 335V and operating temperatures from -65°C to 165°C, with 500 mating cycles.
Amphenol 252105 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 6mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
