
RF MCX connector, male, right angle, cable mount, crimp termination. Features 50 Ohm impedance, 6 GHz maximum frequency, and 335V voltage rating. Constructed with a brass body and center contact, both gold plated, and a PTFE dielectric. Offers 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 252115 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 5mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.091007oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
