
RF coaxial connector with straight, cable mount orientation. Features 50 Ohm impedance and operates from 0Hz to 6GHz, with a maximum frequency of 6GHz. Constructed with brass and copper body materials, gold plating on body and center contact, and PTFE dielectric. Offers 500 mating cycles, a voltage rating of 225V, and a maximum operating temperature of 165°C.
Amphenol 252121 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 225V |
| Weight | 0.046562oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.