
RF coaxial connector with straight, cable mount orientation. Features 50 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum frequency of 6 GHz. Constructed with a brass body plated in nickel, a copper center contact plated in gold, and a PTFE dielectric. Rated for 500 mating cycles and a voltage of 225V, with a maximum operating temperature of 165°C. RoHS compliant and suitable for bulk packaging.
Amphenol 252138 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.46mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 225V |
| Weight | 0.06508oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.