
RF MCX connector, female, straight orientation, designed for panel and cable mounting with a bulkhead, front side nut configuration. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric for optimal performance up to 6 GHz. Offers 50 Ohm impedance, 0.1 dB insertion loss, and a voltage rating of 225V, with a mating cycle capability of 500. Operating temperature range from -65°C to 165°C, with gold housing color. RoHS compliant.
Amphenol 252145 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.46mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
