
RF MCX connector, female, board mount, surface mount terminal, jack. Features 50 Ohm impedance and a 6 GHz maximum frequency. Constructed with a brass body plated in gold, and a copper center contact also plated in gold. Dielectric material is PTFE, supporting operation from -65°C to 165°C. Termination is solder, with a voltage rating of 225V.
Amphenol 252151 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 062 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.3mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
