
This Amphenol coaxial cable assembly features a 50R impedance and a shielded design. It measures 12 inches in length and has a crimp termination. The assembly is packaged in bulk and is compliant with RoHS regulations. It is designed for use in SMA, BNC, and U.FL applications.
Sign in to ask questions about the Amphenol 255104-01-12.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 255104-01-12.00 technical specifications.
| Package/Case | 316 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 255104-01-12.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
