RF cable assembly utilizing RG-316 coaxial cable with an MCX straight plug on one end and an MCX bulkhead jack on the opposite end. Designed for 50 Ohm impedance applications with a cable length of 48 inches.
Checking distributor stock and pricing after the page loads.
| Connector Type A | MCX Straight Plug |
| Connector Type B | MCX Bulkhead Jack |
| Impedance | 50Ohms |
| Cable Type | RG-316 |
| Cable Length | 48.00Inches |
| Frequency (Max) | 6GHz |
| RoHS | Compliant |