This Amphenol SCSI connector features 100 contacts with a 2.54mm terminal pitch, solder termination, and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The connector is rated for a maximum current of 1A.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PIN |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |