The 257-H100S-AF-93 is a SCSI socket connector designed for through-hole mounting, featuring 100 contacts with a terminal pitch of 2.54mm. It has a right-angle body orientation and a maximum current rating of 1A. The operating temperature range is from -55°C to 105°C. This connector is suitable for use in a variety of applications requiring high-density I/O connections.
Amphenol 257-H100S-AF-93 technical specifications.
| Type | SCSI |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 257-H100S-AF-93 to view detailed technical specifications.
No datasheet is available for this part.