The 257-H100S-AM-53 is a SCSI socket with 100 contacts, a terminal pitch of 2.54mm, and a right-angle body orientation. It is designed for through-hole mounting and features a solder termination method. This component is suitable for operating temperatures between -55°C and 105°C.
Amphenol 257-H100S-AM-53 technical specifications.
| Type | SCSI |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 257-H100S-AM-53 to view detailed technical specifications.
No datasheet is available for this part.