Conn Rack and Panel F 16 POS 4.32mm Solder ST Panel Mount
Amphenol 26-190-16 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.